| # of units | Price |
|---|---|
| 1+ | $143.35 |
| 5+ | $137.55 |
| 25+ | $132.75 |
N12 Wireway, 90 Elbow - Fits 4 x 4 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 4 in. |
| Width | 4 in. |
| Color | Gray |
| Manufacturer Series | 14879P |
| Compliance | Compliance Docs |