| # of units | Price |
|---|---|
| 1+ | $180.35 |
| 5+ | $173.95 |
| 25+ | $168.95 |
N12 Wireway, 22 Elbow - Fits 6 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 6 in. |
| Width | 6 in. |
| Color | Gray |
| Manufacturer Series | 14872P |
| Compliance | Compliance Docs |