| # of units | Price |
|---|---|
| 1+ | $276.95 |
| 5+ | $262.25 |
| 25+ | $251.75 |
N12 Wireway, Straight Section - 6 x 6 x 36 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | Steel |
| Length | 6 in. |
| Width | 6 in. |
| Height | 36 in. |
| Color | Gray |
| Manufacturer Series | 1487S |
| Compliance | Compliance Docs |