| # of units | Price |
|---|---|
| 1+ | $309.95 |
| 5+ | $296.15 |
| 25+ | $289.95 |
N4X Wireway, Swivel Nipple - Fits 6 x 6 - 304SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | 304 Stainless Steel |
| Length | 6 in. |
| Width | 6 in. |
| Manufacturer Series | 1487MSS |
| Compliance | Compliance Docs |