| # of units | Price |
|---|---|
| 1+ | $29.95 |
| 5+ | $28.45 |
| 25+ | $26.95 |
| 100+ | $25.95 |
Panel 14.9 x 12.9 - Fits Encl. 16 x 14 - Alum.
| Specification | Value |
|---|---|
| Product Type | Inner Panel |
| Material | Aluminum |
| Length | 14.75 in. |
| Width | 12.88 in. |
| Additional Feature | For 16x14 |
| Compliance | Compliance Docs |