Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 14HVP/T-390M-50 Inductor

  • Pluggable Inductor with Tube for High Voltages 39uH 20%
  • Jameco Part no.: 2473767
  • Manufacturer: Fastron
  • Manufacturer p/n: 14HVP/T-390M-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.90.9630
You May Also Like
2109-H-JVP 2109-H-JVP
Jameco ValuePro
$0.95
2124-V-RC-JVP 2124-V-RC-JVP
Jameco ValuePro
$1.49
2316-V 2316-V
Bourns
$1.75
CT67F-101K CT67F-101K
Central Technologies
$1.95
LHL10NB822J LHL10NB822J
Taiyo Yuden
$0.19
L-1042 L-1042
Jameco ValuePro
$0.49

$3.85 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
150+ $3.85
450+ $3.62
1350+ $3.40

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Pluggable Inductor with Tube for High Voltages 39uH 20% 0.100 Ohm 7.75A 10 Trays/Box 200 QTY

Features

  • Inductance Value: 39uH
  • Tolerance: 20%
  • DCR max: 0.100 Ohm
  • Isat: 7.75A
  • Packaging: 10 Trays/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 200

Overview

Pluggable Inductor with Tube for High Voltages 39uH 20% 0.100 Ohm 7.75A 10 Trays/Box 200 QTY



Report a problem
Suggest a product
Specification Value
Inductance39 uH
Current Rating7.75 A
Tolerance20%
Maximum DC Resistance0.100 Ohm
Manufacturer Series14HVP/T
Product TypePluggable Inductor with Tube for High Voltages
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;