| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 10+ | $18.95 |
| 50+ | $17.95 |
| 200+ | $17.25 |
Panel 4.9 X 4.9 - Fits Encl. 6 X 6 - Pvc.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 6 in. |
| Width | 6 in. |
| Height | 0.5 in. |
| Additional Feature | Non Metallic |
| Manufacturer Series | PCJP |
| Compliance | Compliance Docs |