| # of units | Price |
|---|---|
| 55+ | $1.66 |
| 275+ | $1.56 |
| 495+ | $1.49 |
| 935+ | $1.43 |
| 1760+ | $1.35 |
| Specification | Value |
|---|---|
| Gender | Male Pin |
| Number of Contacts | 10 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Housing Material | Polyamide (PA66), Nylon 6/6 |
| Body Orientation | Right Angle |
| Manufacturer Series | Mini-Fit BMI 42404 |
| Number of Rows | 2 |
| Mounting | Through Hole |
| Pitch | 4.20 mm, 0.165 in. |
| Termination Method | Solder |
| Product Type | Board to Board or Cable |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |
| Additional Feature | Shrouded - 4 Wall |