Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 150-55500 Cable Ties

  • Cable Tie 1-Piece with Fir Tree Mount, 6.7" Long, 0.25 - 0.28" Mounting Hole Diameter, PA66, Black, 500 per Package
  • Jameco Part no.: 2799591
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 150-55500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.698 ea

2 Weeks Lead Time


# of units Price
500+ $0.698
2500+ $0.661

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Cable Tie 1-Piece with Fir Tree Mount 6.7" Long 0.25 - 0.28" Mounting Hole Diameter PA66 Black 500 per Package

Features

  • An all-in-one bundling and mounting solution that reduces parts and costs.
  • High-specification materials and superior design suit the bundling and fastening requirements of complex applications.
  • Release feature allows maintenance or changeouts as needed.
  • Product Type: Fir Tree Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.22"
  • Bundle Diameter Max. (Metric): 31.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.87"
  • Disc Diameter (Metric): 22.0 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.5"
  • Length L (Imperial): 6.7"
  • Length L (Metric): 170.0 mm
  • Mounting Hole Diameter D (Imperial): 0.25 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.3 - 7.1 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.1 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.25"
  • Mounting Hole Diameter D Min. (Metric): 6.3 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.12 - 0.28"
  • Panel Thickness (Metric): 3.0 - 7.0 mm
  • Panel Thickness Max. (Imperial): 0.28"
  • Panel Thickness Max. (Metric): 7.0 mm
  • Panel Thickness Min. (Imperial): 0.12"
  • Panel Thickness Min. (Metric): 3.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-80003
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.77 kgf
  • Tensile Strength Min. (Metric): 135 N
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.5 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.2"
  • Width W (Metric): 5.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306296690

Overview

The releasable cable tie with fir tree mount offers a complete bundling and fastening solution. The extended pawl allows the user to release the tie for bundle maintenance. HellermannTyton’s one-piece mounting ties deliver the ideal combination of high-specification materials and superior design.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.197 in., 5 mm
Length0.558 ft., 170.08mm, 6.70 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;