Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00017 Wire Mangement Clips and Clamps

  • Bundling Clip, 2.2" Long, 0.02–.24mm Panel Thick, 7.0–12.0mm Hole Dia, PA66HIRHS, Black, 1000 per Package
  • Jameco Part no.: 2799647
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.0946 ea

2 Weeks Lead Time


# of units Price
4000+ $0.0946
20000+ $0.0895

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Bundling Clip 2.2" Long 0.02–.24mm Panel Thick 7.0–12.0mm Hole Dia PA66HIRHS Black 1000 per Package

Features

  • Tape clips are designed to provide simple and easy methods of securing cable bundles, hoses, or pipes.
  • They are fastened onto the tape bar using tape or cable ties.
  • The different fixing orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (Imperial): 2.17"
  • Bundling Bar Length (metric): 55.0 mm
  • Diameter D (Imperial): 0.2"
  • Fixation Method: Weld Stud Fixing
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Metric): 1.5 mm
  • Length L (Imperial): 2.2"
  • Length L (Metric): 55.0 mm
  • Length L2 (Imperial): 0.9"
  • Length L2 (Metric): 22.0 mm
  • Offset Length (Imperial): 0.90"
  • Offset Length (Metric): 22.8 mm
  • Stud Diameter (Imperial): 0.20"
  • Stud Diameter (Metric): 5.0 mm
  • Stud Length Max. (Imperial): 0.9"
  • Stud Length Max. (Metric): 22.8 mm
  • Width W (Imperial): 0.87"
  • Width W (Metric): 34.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306300038

Overview

HellermannTyton Stud Mount Bundling Clips are easily inserted on a 5mm stud and secure the bundle away from the mounting hole. They are designed to provide simple and easy methods of securing cable bundles, hoses, or pipes. They are fastened onto the tape bar using tape or cable ties.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.165 in., 55 mm
Mounting TypeWeld Stud
Thickness0.059 in., 1.50 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;