Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00023 Wire Mangement Clips and Clamps

  • Standoff Bundling Clip, 2.2" Long, 0.03 - 0.14" Panel Thickness, PA66HIRHS, Black, 500/box
  • Jameco Part no.: 2799671
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00023
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.777 ea

2 Weeks Lead Time


# of units Price
500+ $0.777
2500+ $0.735

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Standoff Bundling Clip 2.2" Long 0.03 - 0.14" Panel Thickness PA66HIRHS Black 500/box

Features

  • Clip can be installed by hand - no need for hardware or tools.
  • Design provides low insertion and high extraction force, for simple, secure performance.
  • Clip keeps bundle away from areas that could cause damage due to rubbing.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Anti rotation (Yes / No): NO
  • Bundling Bar Length (metric): 55.0 mm
  • Fixation Method: Fir Tree
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.45"
  • Height H (Metric): 11.4 mm
  • Length L (Imperial): 2.2"
  • Length L (Metric): 55.0 mm
  • Length L2 (Imperial): 0.9"
  • Length L2 (Metric): 22.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26 (hexagonal)"; 0.25 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.1 - 6.6 mm (hexagonal); 6.3 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Circular
  • Offset Length (Imperial): 0.87"
  • Offset Length (Metric): 22.0 mm
  • Panel Thickness (Imperial): 0.03 - 0.14"
  • Panel Thickness (Metric): 0.8 - 3.5 mm
  • Panel Thickness Max. (Imperial): 0.14"
  • Panel Thickness Max. (Metric): 3.5 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306336259

Overview

Standoff bundling clips provide a straightforward way to secure cable bundles, hoses or pipes. The bundle fastens to the tape bar using tape or cable ties. Multiple orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters. Standoff keeps bundles away from mounting area to prevent them from damage due to rubbing.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling Standoff
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.200 in., 55.88 mm
Height0.450 in., 11.43 mm
Mounting TypeFir Tree
Mounting Hole0.240 in. ~ 0.280 in., 6.10 mm ~ 7.11 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant


Report a problem
Suggest a product
Jameco Register
;