Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00757 Wire Mangement Clips and Clamps

  • Cable Tie Anchor Mount, 0.17" Hole Dia, 0.20" Max Tie Width, PEEK, Beige, 100 per Package
  • Jameco Part no.: 2799879
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00757
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.49 ea

8 Weeks Lead Time


# of units Price
200+ $2.49
1000+ $2.36

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Cable Tie Anchor Mount 0.17" Hole Dia 0.20" Max Tie Width PEEK Beige 100 per Package

Features

  • Suitable for applications with minimal space.
  • CTAM has 4-way entry design for use in line or at 90° angle to cable run.
  • CTAM mounts are available in different sizes and materials.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyetheretherketone (PEEK)
  • Operating Temperature: -67°F to +464°F (-55°C to +240°C)
  • Color: Beige (BGE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Electronics Industry; Aerospace Industry; Defense Industry
  • For Cable Ties: T18 - T50
  • Height H (Imperial): 0.22"
  • Height H (Metric): 5.5 mm
  • Height H2 (Imperial): 0.075"
  • Height H2 (Metric): 1.9 mm
  • Length L (Imperial): 0.81"
  • Length L (Metric): 20.5 mm
  • Mounting Hole Diameter D (Imperial): 0.17"
  • Mounting Hole Diameter D (Metric): 4.3 mm
  • Mounting Hole Diameter D Max. (Metric): 4.3 mm
  • Mounting Hole Diameter D Min. (Metric): 4.3 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M4 Screw
  • Width W (Imperial): 0.4"
  • Width W (Metric): 10.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306407492

Overview

Anchor Mounts for cable ties are suitable for applications with minimal space. Anchors are mounted onto the equipment prior to cable installation and take up no more space than the cable itself. Choose between a four-way entry design that can be used either 'in line' or at 90 degrees to the cable run.



Report a problem
Suggest a product
Specification Value
Product TypeDual Opening
MaterialPolyetheretherketone (PEEK)
ColorBeige
Mounting TypeScrew, #8
Dimensions0.80 in. L x 0.40 in. W x 0.20 in. H (20.3mm x 10.2mm x 5.1mm)
For Use WithT18 - T50 Cable Ties


Report a problem
Suggest a product
Jameco Register
;