Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00836 Wire Mangement Clips and Clamps

  • Connector Clip with Oval Fir Tree, 6.2x12.2mm Hole Dia, PA66HIRHS, Black, 10,000/box
  • Jameco Part no.: 2799983
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00836
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.214 ea

2 Weeks Lead Time


# of units Price
10000+ $0.214
50000+ $0.204

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Connector Clip with Oval Fir Tree 6.2x12.2mm Hole Dia PA66HIRHS Black 10,000/box

Features

  • HellermannTyton Connector Clips provide a single method to mount connectors to various surfaces in a variety of applications.
  • Highly engineered designs feature anti-rattle discs, anti-rotation oval fir trees and clamps for mounting on edges.
  • An assortment of Connector Cips is available to fit the variety of connector slot designs made by most of the largest global connector manufacturers.
  • Product Type: Connector Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Fir Tree for oval holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Metric): 12.4 mm
  • Length L (Metric): 27.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.24"
  • Mounting Hole Diameter D Max. (Metric): 6.2 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Oval
  • Panel Thickness (Imperial): 0.07 - 0.09"
  • Panel Thickness (Metric): 1.7 - 2.3 mm
  • Panel Thickness Max. (Imperial): 0.09"
  • Panel Thickness Max. (Metric): 2.3 mm
  • Panel Thickness Min. (Imperial): 0.07"
  • Panel Thickness Min. (Metric): 1.7 mm
  • Slot Size (W2): 11.0 mm
  • Slot Size (W2) (Imperial): 0.43"
  • Width W (Metric): 16.0 mm
  • CE Certified: No
  • CSA Certified: No
  • EWCAP standard: EWCAP-005-11
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306331469

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Manufacturer SeriesYCC
Mounting TypeArrowhead, Cupped
Mounting Hole0.240 in. ~ 0.480 in., 6.10 mm ~ 12.19 mm


Report a problem
Suggest a product
Jameco Register
;