Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00950 Wire Mangement Clips and Clamps

  • Metal Content Cable Tie Anchor Mount, 0.7"x.5", 0.18" Hole Dia, 0.25" Max Tie Width, PA66MP+, Blue, 100 per Package
  • Jameco Part no.: 2800047
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00950
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.988 ea

8 Weeks Lead Time


# of units Price
300+ $0.988
1500+ $0.934

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Metal Content Cable Tie Anchor Mount 0.7"x.5" 0.18" Hole Dia 0.25" Max Tie Width PA66MP+ Blue 100 per Package

Features

  • KR/CTM series are designed to provide stability to wire bundles.
  • These mounts can accommodate miniature, intermediate, or standard cross-section cable ties.
  • Each mount is secured with a single screw.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6, metal detectable (PA66MD)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.25"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Food Industry
  • For Cable Ties: MCT18 - MCT50, MCTS-Series
  • Height H (Imperial): 0.35"
  • Height H (Metric): 8.8 mm
  • Length L (Imperial): 0.70"
  • Length L (Metric): 17.8 mm
  • Mounting Hole Diameter D (Imperial): 0.18"
  • Mounting Hole Diameter D (Metric): 4.5 mm
  • Mounting Hole Diameter D Max. (Metric): 4.5 mm
  • Mounting Hole Diameter D Min. (Metric): 4.5 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: M4 Screw
  • Width W (Imperial): 0.46"
  • Width W (Metric): 11.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306441991

Overview

Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. They offer a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 8.3 mm width.



Report a problem
Suggest a product
Specification Value
Product TypeDual Opening
MaterialPolyamide (PA66), Nylon 6/6, Metal Detectable
ColorBlue
Mounting TypeRivet or Screw, #8 (M4)
Dimensions0.70 in. L x 0.46 in. W x 0.35 in. H (17.8mm x 11.8mm x 8.8mm)
For Use WithCable Ties up to 0.252 in. (6.4mm) Width


Report a problem
Suggest a product
Jameco Register
;