Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00975 Wire Mangement Clips and Clamps

  • H-Mount for 0.5" standard bolts and Huck-Spin bolts, PA66HIRHSUV, Black, 900 per Package
  • Jameco Part no.: 2800063
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00975
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.79 ea

2 Weeks Lead Time


# of units Price
900+ $1.79
4500+ $1.69

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

H-Mount for 0.5" standard bolts and Huck-Spin bolts PA66HIRHSUV Black 900 per Package

Features

  • H-Mounts utilize existing frame rail bolts eliminating the need for additional fasteners.
  • When used with cable ties, the H-Mounts eliminate the need to carry multiple sizes of fixed bundle diameter clamps which reduces inventory and purchasing costs.
  • Top tie slot allows bundles to be positioned in up to three locations, to provide multiple use options.
  • Side tie slots are are curved to minimize bundle abrasion and position the bundles adjacent to the bolt yet away from the frame.
  • Product Type: Stud Bolt Mounts

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bolt Size (Imperial): 1/2"
  • Bolt Size (Metric): 12.7 mm
  • Cable Tie Width Max. (Imperial): 0.52"
  • Fixation Method: Stud Mount
  • Height H (Imperial): 1.10"
  • Height H (Metric): 28.0 mm
  • Length L (Imperial): 1.97"
  • Length L (Metric): 50.0 mm
  • Mounting Hole Shape: Round
  • Stud Diameter (Imperial): 0.50"
  • Stud Diameter (Metric): 12.7 mm
  • Width W (Imperial): 1.02"
  • Width W (Metric): 25.98 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306340621

Overview

HellermannTyton H-Mounts offer a secure bundling solution that utilizes existing frame rail bolts which reduces component costs and improves installation time. The H-mounts have three bundle mounting locations each accommodating ties up to 1/2" wide. H-Mounts fasten with three bolt sizes: 1/2", 5/8", and 3/4". The top tie slot allows the bundle to be positioned directly over the bolt. The two curved tie slots on the sides position the bundles adjacent to the bolt yet away from the frame.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialPolyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant
ColorBlack
Mounting TypeScrew
For Use WithCable Ties


Report a problem
Suggest a product
Jameco Register
;