Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-00994 Wire Mangement Clips and Clamps

  • Mini Channel, 1.2" Long, 90° Angle, Arrowhead, PA66HIRHSUV, Black, 4000/ctn
  • Jameco Part no.: 2800103
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-00994
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.372 ea

8 Weeks Lead Time


# of units Price
4000+ $0.372
20000+ $0.353

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Mini Channel 1.2" Long 90° Angle Arrowhead PA66HIRHSUV Black 4000/ctn

Features

  • The 90-degree configuration of this mini channel creates a solution for routing a wire harness around a corner.
  • Design allows the mini channel to be used with a wide range of panel thicknesses and hole diameters.
  • Disc prevents rattling in high-vibration applications and protects against leakage and debris.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 90 °
  • Bundling Bar Length (metric): 50.0 mm
  • Disc Diameter (Imperial): 0.84"
  • Disc Diameter (Metric): 21.34 mm
  • Fixation Method: Arrowhead
  • Height H (Imperial): 0.98"
  • Height H (Metric): 24.0 mm
  • Length L (Imperial): 0.98"
  • Length L (Metric): 25.0 mm
  • Length L2 (Imperial): 0.98"
  • Length L2 (Metric): 25.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.27"
  • Mounting Hole Diameter D (Metric): 6.2 - 6.8 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.27"
  • Mounting Hole Diameter D Max. (Metric): 6.8 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.07"
  • Panel Thickness (Metric): 0.5 - 1.8 mm
  • Panel Thickness Max. (Imperial): 0.07"
  • Panel Thickness Max. (Metric): 1.8 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.5 mm
  • Width W (Imperial): 0.06"
  • Width W (Metric): 1.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306342212

Overview

HellermannTyton's Bundling Clips create a solution that allows the harness to be routed around a corner, and fixated into the panel at this location.



Report a problem
Suggest a product
Specification Value
Product TypeChannel, Bundling 90°
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Height0.980 in., 24.89 mm
Mounting TypeArrowhead
Mounting Hole0.244 in. ~ 0.268 in., 6.20 mm ~ 6.80 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;