Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01022 Wire Mangement Clips and Clamps

  • LOC Locking Clamp, 15-19 mm, with 6.5 mm Fir Tree, PA66HIRHSUV, Black, 2000/ctn
  • Jameco Part no.: 2800135
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01022
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.266 ea

2 Weeks Lead Time


# of units Price
2000+ $0.266
10000+ $0.252
50000+ $0.242

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

LOC Locking Clamp 15-19 mm with 6.5 mm Fir Tree PA66HIRHSUV Black 2000/ctn

Features

  • The 360 degree enclosure ensures the entire bundle is secure when being routed by this clip.
  • Locking tab on this clip is small enough that it will not interfere with any other portion of the wire routing, but is significant enough to allow for manual disengagement if service is needed.
  • Disc around the fir tree eliminates potential debris and water to enter the panel hole.
  • Product Type: LOC Clamps with Fir Tree

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.0 mm
  • Bundle Diameter Min. (Imperial): 0.59"
  • Bundle Diameter Min. (Metric): 15.0 mm
  • Depth D (Imperial): 0.47"
  • Depth D (Metric): 12.0 mm
  • Fixation Method: Fir Tree
  • Focused Markets and Industries: Solar Energy Sector
  • Height H (Imperial): 1.87"
  • Height H (Metric): 47.5 mm
  • Length L (Imperial): 1.24"
  • Length L (Metric): 31.6 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.26 (hexagonal)"; 0.24 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.1 - 6.6 mm (hexagonal); 6.1 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Nominal Bundle Diameter ND (imperial): 0.59" - 0.75"
  • Nominal Bundle Diameter ND (metric): 15.0 mm - 19.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.32"
  • Panel Thickness (Metric): 0.6 - 8.25 mm
  • Panel Thickness Max. (Imperial): 0.32"
  • Panel Thickness Max. (Metric): 8.25 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Width W (Imperial): 0.47"
  • Width W (Metric): 12.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306374268

Overview

The Locking Omega Clamp fuly encircles and securely locks around wire bundles ranging from 15-19 mm. Its uniquely engineered fir tree holds tightly in hole sizes from 6.1 mm to 7 mm. It is easy to install and operate with a single hand and does not require tools, saving time and labor costs.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Hinged, Locking
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Width0.472 in., 12 mm
Inner Diameter0.591 in. ~ 0.748 in., 15 mm ~ 19 mm
Mounting TypeFir Tree, Cupped
Mounting Hole0.240 in. ~ 0.272 in., 6.10 mm ~ 6.90 mm
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;