Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01113 Wire Mangement Clips and Clamps

  • Connector Clip, with Edge Clip, 1.4" Long, PA66HIRHS, Black, 5000/box
  • Jameco Part no.: 2800199
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01113
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.529 ea

2 Weeks Lead Time


# of units Price
5000+ $0.529
25000+ $0.502

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Connector Clip with Edge Clip 1.4" Long PA66HIRHS Black 5000/box

Features

  • HellermannTyton Connector Clips provide a single method to mount connectors to various surfaces in a variety of applications.
  • Highly engineered designs feature anti-rattle discs, anti-rotation oval fir trees and clamps for mounting on edges.
  • An assortment of Connector Cips is available to fit the variety of connector slot designs made by most of the largest global connector manufacturers.
  • Product Type: Connector Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.56"
  • Height H (Metric): 14.15 mm
  • Length L (Imperial): 1.4"
  • Length L (Metric): 35.5 mm
  • Panel Thickness (Imperial): 0.04 - 0.12"
  • Panel Thickness (Metric): 1.0 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Variant: 1.0 - 3.0 mm Edge
  • Width W (Imperial): 0.44"
  • Width W (Metric): 11.18 mm
  • CE Certified: No
  • CSA Certified: No
  • EWCAP standard: EWCAP-005-11
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306346012

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.400 in., 35.56 mm
Width0.440 in., 11.18 mm
Height0.560 in., 14.22 mm
Manufacturer SeriesEC
Mounting TypeEdge Mount, Clip On
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;