Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01170 Wire Mangement Clips and Clamps

  • Metal Content Cable Tie Mount, 1.1 x 1.1", 0.33" Max Tie Width, PA66MP, Blue, 100 per Package
  • Jameco Part no.: 2800279
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01170
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.414 ea

8 Weeks Lead Time


# of units Price
10000+ $0.414

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Metal Content Cable Tie Mount 1.1 x 1.1" 0.33" Max Tie Width PA66MP Blue 100 per Package

Features

  • Designed for use with MCT18 - MCT120 cable ties to provide stability when securing bundles.
  • Simple to install with a screw or rivet.
  • Metal content dispersed throughout mount ensures identification by metal detectors and X-ray machines.
  • Industry standard blue color assists with visual detection and reduces the risk of contamination.
  • Product Type: Screw Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6, metal detectable (PA66MD)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Cable Tie Width Max. (Imperial): 0.19"
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Food Industry
  • For Cable Ties: MCT18 - MCT50
  • Height H (Imperial): 0.19"
  • Height H (Metric): 4.7 mm
  • Length L (Imperial): 1.10"
  • Length L (Metric): 28.0 mm
  • Mounting Hole Centers (Imperial): 0.79"
  • Mounting Hole Centers (Metric): 20.0 mm
  • Mounting Hole Diameter D (Imperial): 0.16"
  • Mounting Hole Diameter D (Metric): 4.0 mm
  • Mounting Hole Diameter D Max. (Metric): 4.0 mm
  • Mounting Hole Diameter D Min. (Metric): 4.0 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #8 (M4) Screw
  • Width W (Imperial): 1.1"
  • Width W (Metric): 28.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306442653

Overview

The MCMB4 mounts are for use with HellermannTyton MCT18 - MCT120 Series cable ties to provide stability when securing bundles. The Metal Content Mount is specifically designed for the food, beverage and pharmaceutical processing industries to meet the safety standards set by the Hazardous Analysis of Critical Control Point (HACCP). The mount is nylon-based with metal content dispersed throughout allowing for the part to be identified by metal detectors or X-ray inspections, reducing the risk of contamination.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialPolyamide (PA66), Nylon 6/6, Metal Detectable
ColorBlue
Manufacturer SeriesMCMB
Mounting TypeRivet or Screw, #8 (M4)
Dimensions1.10 in. L x 1.10 in. W x 0.19 in. H (28.0mm x 28.0mm x 4.7mm)
For Use WithCable Ties up to 0.185 in. (4.7mm) Width


Report a problem
Suggest a product
Jameco Register
;