Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01231 Wire Mangement Clips and Clamps

  • Heavy Duty Hinge Clamp, 0.59" Max Diameter, PA46, Black, 250 per Package
  • Jameco Part no.: 2800319
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01231
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.32 ea

2 Weeks Lead Time


# of units Price
250+ $2.32
1250+ $2.19

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

Heavy Duty Hinge Clamp 0.59" Max Diameter PA46 Black 250 per Package

Features

  • Design provides quick and easy assembly.
  • Isolator mount dampens harmful vibrations on bundles Material is durable, chemical and abrasion resistant, and remains flexible in low temperatures.
  • Product Type: Bundle Separation Clamps

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.59"
  • Bundle Diameter Max. (Metric): 15.0 mm
  • Height H (Imperial): 1.22"
  • Height H (Metric): 30.9 mm
  • Length L (Imperial): 7.32"
  • Length L (Metric): 186.0 mm
  • Maximum Recommended Load (metric): 0.00 kgf
  • Mounting Hole Diameter D (Imperial): 0.27"
  • Mounting Hole Diameter D (Metric): 6.8 mm
  • Width W (Imperial): 0.57"
  • Width W (Metric): 14.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306358800

Overview

These clamps separate multiple bundles and secure them to any surface with a 6.8 mm stud or bolt. The one-piece hinged design snaps together to keep bundles such as tubing or battery cables separated. The mounting hole features two pawls for easy preinstallation on a threaded fastener prior to securing with a mechanical fastener.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Bundle Separation Dual Openings
MaterialPolyamide (PA46), Nylon 4/6
ColorBlack
Length3.700 in., 94 mm
Height1.200 in., 30.48 mm
Inner Diameter0.590 in., 14.99 mm, 0.590 in., 14.99 mm
Mounting TypeFastener


Report a problem
Suggest a product
Jameco Register
;