Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01238 Wire Mangement Clips and Clamps

  • Standoff Bundling Clip, 1.97" Long, 0.02 - 0.27" Panel Thickness , PA66HIRHS, Natural, 1500/carton
  • Jameco Part no.: 2800327
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01238
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.214 ea

2 Weeks Lead Time


# of units Price
1500+ $0.214
7500+ $0.203
37500+ $0.192

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,500

Standoff Bundling Clip 1.97" Long 0.02 - 0.27" Panel Thickness PA66HIRHS Natural 1500 per Carton

Features

  • Clip can be installed by hand - no need for hardware or tools.
  • Design provides low insertion and high extraction force, for simple, secure performance.
  • Clip keeps bundle away from areas that could cause damage due to rubbing.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundling Bar Length (Imperial): 1.97"
  • Bundling Bar Length (metric): 50.0 mm
  • Fixation Method: Fir Tree for oval holes
  • Height H (Imperial): 0.79"
  • Height H (Metric): 20.0 mm
  • Height H2 (Imperial): 0.51"
  • Height H2 (Metric): 12.9 mm
  • Length L (Imperial): 1.97"
  • Length L (Metric): 50.0 mm
  • Length L2 (Imperial): 1.26"
  • Length L2 (Metric): 32.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"; 0.25 x 0.50"; 0.25 x 0.50"; 0.27 x 0.47"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm; 6.5 x 12.5 mm; 6.5 x 13.0 mm; 7.0 x 12.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.50"
  • Mounting Hole Diameter D Max. (Metric): 13.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Oval
  • Offset Length (Imperial): 1.26"
  • Offset Length (Metric): 32.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.27"
  • Panel Thickness (Metric): 0.6 - 6.75 mm
  • Panel Thickness Max. (Imperial): 0.27"
  • Panel Thickness Max. (Metric): 6.75 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Width W (Imperial): 0.37"
  • Width W (Metric): 9.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306373148

Overview

Standoff bundling clips provide a straightforward way to secure cable bundles, hoses or pipes. The bundle fastens to the tape bar using tape or cable ties. Multiple orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters. Standoff keeps bundles away from mounting area to prevent them from damage due to rubbing.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling Standoff
MaterialPolyamide (PA66), Nylon 6/6
ColorNatural
Length1.969 in., 50 mm
Height0.280 in., 7.11 mm
Mounting TypeFir Tree, Cupped
Mounting Hole0.240 in. x 0.510 in., 6.10 mm x 12.95 mm, Oval
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;