Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01240 Wire Mangement Clips and Clamps

  • Bundling Clip with Oval Fir Tree, 1.52" L, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Natural, 10,000/ctn
  • Jameco Part no.: 2800343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01240
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.14 ea

2 Weeks Lead Time


# of units Price
10000+ $0.14
50000+ $0.133

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Bundling Clip with Oval Fir Tree 1.52" L 0.02 - 0.24" Panel Thickness PA66HIRHS Natural 10,000/ctn

Features

  • The different fixing orientations allow tape clips to be used with a wide range of panel thicknesses and hole diameters.
  • Product Type: Bundling Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundling Bar Length (Imperial): 1.52"
  • Bundling Bar Length (metric): 38.7 mm
  • Fixation Method: Fir Tree for oval holes
  • Height H (Imperial): 0.60"
  • Height H (Metric): 15.45 mm
  • Height H2 (Imperial): 0.55"
  • Height H2 (Metric): 13.95 mm
  • Length L (Imperial): 1.52"
  • Length L (Metric): 38.7 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"; 0.25 x 0.50"; 0.25 x 0.50"; 0.27 x 0.47"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm; 6.5 x 12.5 mm; 6.5 x 13.0 mm; 7.0 x 12.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.50"
  • Mounting Hole Diameter D Max. (Metric): 13.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Mounting Hole Shape: Oval
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306373117

Overview

HellermannTyton Bundling Clips are designed to provide simple and easy methods for securing cable bundles, hoses, or pipes. They are fastened onto the tape bar using tape or cable ties.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling
MaterialPolyamide (PA66), Nylon 6/6
ColorNatural
Length1.524 in., 38.70 mm
Height0.608 in., 15.45 mm
Mounting TypeFir Tree
Mounting Hole0.256 in. ~ 0.512 in., 6.50 mm ~ 13 mm, Oval
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;