Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01297 Wire Mangement Clips and Clamps

  • Connector Clip with Oval Fir Tree, 8.0 to 15.0mm Hole Dia, PA66HIRHSUV, Black, 5000 per Carton
  • Jameco Part no.: 2800415
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01297
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.408 ea

2 Weeks Lead Time


# of units Price
5000+ $0.408
25000+ $0.387

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Connector Clip with Oval Fir Tree 8.0 - 15.0mm Hole Dia PA66HIRHSUV Black 5000 per Carton

Features

  • HellermannTyton connector clips provide a simple and easy method for mounting connectors to a mounting surface in a variety of applications.
  • Detailed designs include anti-rattle disc features, anti-rotation oval fir trees, and clamps for mounting on edges.
  • HellermannTyton offers an assortment of connector clips that are available for a variety of connector slot designs found on most of the largest global connector manufacturers.
  • Product Type: Connector Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Fir Tree for oval holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.92"
  • Height H (Metric): 23.4 mm
  • Height H2 (Imperial): 0.62"
  • Height H2 (Metric): 15.8 mm
  • Length L (Imperial): 1.18"
  • Length L (Metric): 30.0 mm
  • Mounting Hole Diameter D (Imperial): 0.31 x 0.55"0.31 x 0.59" 0.31 x 0.59"
  • Mounting Hole Diameter D (Metric): 8.0 x 14.0 mm; 8.0 x 15.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.31"
  • Mounting Hole Diameter D Max. (Metric): 8.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.31"
  • Mounting Hole Diameter D Min. (Metric): 8.0 mm
  • Mounting Hole Shape: Oval
  • Panel Thickness (Imperial): 0.02 - 0.31"
  • Panel Thickness (Metric): 0.6 - 7.75 mm
  • Panel Thickness Max. (Imperial): 0.31"
  • Panel Thickness Max. (Metric): 7.75 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Slot Size (W2): 11.0 mm
  • Slot Size (W2) (Imperial): 0.43"
  • Tensile Strength Min. (Imperial): 25 lbs
  • Tensile Strength Min. (Metric): 110 N
  • Width W (Imperial): 0.72"
  • Width W (Metric): 18.2 mm
  • CE Certified: No
  • CSA Certified: No
  • EWCAP standard: EWCAP-005-11
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306383604

Overview

Connector Clips are designed with various fixing point designs, to accommodate the many connectors out in the market. This specific connector clip is designed for a commonly used automotive connector. The width and the height of the fixation point creates minimal rattle when secured. The innovative design of the fir tree creates an interface with four different size holes that are common in the automotive industry. The fir tree branch design on all four sides makes a 360-degree interface with the panel, creating a more secure fit into the hole.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;