Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01310 Wire Mangement Clips and Clamps

  • Dual FT6 Docking Clip, 12-15mm with 6.5mm Fir Tree, PA66HIRHSUV, Black, 2000 per Package
  • Jameco Part no.: 2800431
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01310
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.247 ea

8 Weeks Lead Time


# of units Price
6000+ $0.247
30000+ $0.234

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6,000

Dual FT6 Docking Clip 12-15mm with 6.5mm Fir Tree PA66HIRHSUV Black 2000 per Package

Features

  • Fir Tree demonstrates easy insertion with high extraction resistance in 65 +/- 0.
  • 4 mm hole C-clip design allows for multiple uses, from hoses and tubes to harnesses and cables
  • Product Type: Bundling Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 15.5 mm
  • Bundle Diameter Max. (Imperial): 0.61"
  • Bundle Diameter Max. (Metric): 15.5 mm
  • Bundle Diameter Min. (Imperial): 0.61"
  • Bundle Diameter Min. (Metric): 15.5 mm
  • Fixation Method: Fir Tree
  • Height H (Imperial): 1.36"
  • Height H (Metric): 34.63 mm
  • Length L (Imperial): 2.04"
  • Length L (Metric): 51.8 mm
  • Mounting Hole Diameter D (Imperial): 0.26"
  • Mounting Hole Diameter D (Metric): 6.5 mm
  • Mounting Hole Diameter D Max. (Metric): 6.9 mm
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Nominal Diameter (Metric): 15.5 mm
  • Panel Thickness (Imperial): 0.02 - 0.24"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.24"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Width W (Imperial): 0.66"
  • Width W (Metric): 16.66 mm
  • CE Certified: No
  • CSA Certified: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306281214

Overview

HellermannTyton connector clips for oval holes are mounted simply by pushing them onto the corresponding clip. The clips provide a wide range of mounting options with anti-rattle and anti-rotation features. The fir tree locks into place when inserted into the hole palpably and ensures a secure fixing at all times. Dual routing clip provides a secure fit for two routings between 12 - 15 mm diameter.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.040 in., 51.82 mm
Width0.660 in., 16.76 mm
Height1.360 in., 34.54 mm
Manufacturer SeriesFT
Inner Diameter0.472 in. ~ 0.591 in., 12 mm ~ 15 mm
Mounting TypeFir Tree
Mounting Hole0.260 in. ~ 0.272 in., 6.60 mm ~ 6.90 mm


Report a problem
Suggest a product
Jameco Register
;