Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01311 Wire Mangement Clips and Clamps

  • Bundling Clip, 90 Deg with 6.5x12.5 Oval Hole, 40mm Long, PA66HIRHSUV, Black, 4000/ctn
  • Jameco Part no.: 2800439
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01311
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.29 ea

2 Weeks Lead Time


# of units Price
4000+ $0.29
20000+ $0.275

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4,000

Bundling Clip 90 Deg with 6.5x12.5 Oval Hole 40mm Long PA66HIRHSUV Black 4000/ctn

Features

  • Bundling clip allows bundle to be parallel, perpendicular or offset from the panel and mounting hole for routing versatility.
  • Compact I-beam design provides a robust solution for all bundles, small to large.
  • Used in conjunction with HellermannTyton's 4x oval push pins, bundling clip prevents rotation of the bundle.
  • Oval hole can also be used as a portable hole joining two routings together.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (Imperial): 1.60"
  • Bundling Bar Length (metric): 40.8 mm
  • Fixation Method: Bolt
  • Height H (Imperial): 1.66"
  • Height H (Metric): 40.8 mm
  • Length L (Imperial): 1.47"
  • Length L (Metric): 37.3 mm
  • Mounting Hole Diameter D (Imperial): 0.27 x 0.51"
  • Mounting Hole Diameter D (Metric): 6.5 x 12.5 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.51"
  • Mounting Hole Diameter D Max. (Metric): 12.5 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.27"
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Width W (Imperial): 0.59"
  • Width W (Metric): 15.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306388142

Overview

HellermannTyton's bundling clips allow a harness to be routed around a corner and attached to the panel at this location.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.630 in., 41.40 mm
Width1.520 in., 38.61 mm
Height1.660 in., 42.16 mm
Manufacturer SeriesTC
Mounting Hole0.270 in. ~ 0.510 in., 6.86 mm ~ 12.95 mm


Report a problem
Suggest a product
Jameco Register
;