Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01501 Wire Mangement Clips and Clamps

  • Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180° Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 160/ctn
  • Jameco Part no.: 2801071
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01501
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.86 ea

2 Weeks Lead Time


# of units Price
160+ $2.86
800+ $2.71

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 160

Ratchet P-Clamp 1.38 - 2.01" Bundle Dia 180° Short 0.41" Hole Dia PA66HIRHSUV/ST/ZN Black 160/ctn

Features

  • One-piece ratchet closure design allows for easy installation during pre- or final assembly.
  • Four sizes and multiple configurations handle a wide range of diameters and applications, reducing part inventory.
  • Clamp interior is designed to guide and center bundle to reduce pinching.
  • Easy release feature allows for quick adjustments and maintenance.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • Soft material inserts are available for sensitive bundles.
  • For pre-determined clamp pressure, a Tension Tab is available for use with our EVO Series hand tools.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Steel (ST);Zinc plated (ZN)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 180 °
  • Bundle Diameter Max. (Imperial): 2.01"
  • Bundle Diameter Max. (Metric): 51.0 mm
  • Bundle Diameter Min. (Imperial): 1.42"
  • Bundle Diameter Min. (Metric): 36.0 mm
  • Cable Tie Width Max. (Imperial): 0.52"
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Length L (Imperial): 7.15"
  • Length L (Metric): 181.5 mm
  • Length L2 (Imperial): 4.55"
  • Length L2 (Metric): 115.5 mm
  • Mounting Hole Centers (Imperial): 2.76"
  • Mounting Hole Centers (Metric): 70.0 mm
  • Mounting Hole Diameter D (Imperial): 0.405"
  • Mounting Hole Diameter D (Metric): 10.29 mm
  • Mounting Hole Diameter D Max. (Metric): 10.29 mm
  • Mounting Hole Diameter D Min. (Metric): 10.29 mm
  • Stamping Material: Steel (ST)
  • Stud Diameter (Metric): M10
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Variant: Short
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • Width W2 (Imperial): 1.181"
  • Width W2 (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306391036

Overview



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type 180°, Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6; Steel
ColorBlack
Length4.547 in., 115.50 mm
Width1.374 in., 34.90 mm
Inner Diameter1.390 in. ~ 2 in., 35.31 mm ~ 50.80 mm
Mounting TypeFastener
Mounting Hole0.405 in., 10.29 mm
UL Flammability CodeUL94 HB
Additional FeatureChemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant


Report a problem
Suggest a product
Jameco Register
;