Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01529 Wire Mangement Clips and Clamps

  • Ratchet Clamp Tension Tab, PA66HIRHSUV, Black, 100/bg
  • Jameco Part no.: 2801255
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01529
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.36 ea

2 Weeks Lead Time


# of units Price
900+ $0.36
4500+ $0.34
22500+ $0.323

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 900

Ratchet Clamp Tension Tab PA66HIRHSUV Black 100 per Bag

Features

  • Convenient and easy to use, to maintain an efficient workflow.
  • Inexpensive way to ensure critical tolerances are being met.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Others
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Variant: Not Serrated
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306390688

Overview

Tension Tabs enable users to close HellermannTyton Ratchet Clamps to a specified tension. Simply insert and close the clamp, then use an EVO® Series hand tool to apply the desired compression.



Report a problem
Suggest a product
Specification Value
Product TypeTension Tab
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant
For Use WithRatchet P Clamps


Report a problem
Suggest a product
Jameco Register
;