Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01530 Wire Mangement Clips and Clamps

  • Ratchet Clamp Size A Soft Insert, TPE, Black, 100/bg
  • Jameco Part no.: 2801263
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01530
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.806 ea

2 Weeks Lead Time


# of units Price
400+ $0.806
2000+ $0.762

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Ratchet Clamp Size A Soft Insert TPE Black 100 per Bag

Features

  • Inserts snap precisely into the body of Ratchet Clamps, making installation easy.
  • Added level of insulation reduces bundle movement in addition to protecting cables and hoses.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Thermoplastic Elastomer (TPE)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.42"
  • Bundle Diameter Max. (Metric): 10.7 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.2 mm
  • Fixation Method: Others
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Variant: Rubber profile
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306390749

Overview

Soft Inserts snap into the body of HellermannTyton's Ratchet Clamps. They provide an added level of protection for sensitive bundles, especially in high-vibration applications.



Report a problem
Suggest a product
Specification Value
Product TypeInsert
MaterialThermoplastic Elastomer (TPE)
For Use WithRatchet P Clamps, 6.2mm-13.7mm Bundle Dia


Report a problem
Suggest a product
Jameco Register
;