Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01565 Wire Mangement Clips and Clamps

  • Wedge Clip, 0.0 - 0.20" Panel Thickness, PA66HSGF, Black/Green, 200/bg
  • Jameco Part no.: 2801295
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01565
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$3.20 ea

2 Weeks Lead Time


# of units Price
200+ $3.20
1000+ $3.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Wedge Clip 0.0 - 0.20" Panel Thickness PA66HSGF Black/Green 200 per Bag

Features

  • Two-piece ratcheting wedge design allows for easy, positive-locking size adjustment.
  • Peel and stick 3M™ VHB™ adhesive inside clip increases grip and enables one-hand installation.
  • Heat-stabilized, glass-filled PA66 assembly delivers remarkable extraction force without drilling.
  • Three sizes cover a wide range of mounting thicknesses, reducing part inventory.
  • 4-way, wide slot accommodates our heavy-duty and Wide-Strap Series Cable Ties.
  • Product Type: Edge Clips

Technical Specifications

  • Material: Polyamide 6.6, heat stabilized, glass fiber reinforced (PA66HSGF30%)
  • Operating Temperature: -40°F to +284°F (-40°C to +140°C)
  • Color: Black (BK); Green (GN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic foam
  • Cable Tie Width Max. (Imperial): 0.59"
  • Fixation Method: Edge Clip
  • Height H (Imperial): 1.70"
  • Height H (Metric): 43.10 mm
  • Height H2 (Metric): 12.5 mm
  • Length L (Imperial): 1.21"
  • Length L (Metric): 30.8 mm
  • Length L2 (Metric): 27.0 mm
  • Panel Thickness (Imperial): 0 - 0.20"
  • Panel Thickness (Metric): 0 - 5.0 mm
  • Panel Thickness Max. (Imperial): 0.20"
  • Panel Thickness Max. (Metric): 5.0 mm
  • Panel Thickness Min. (Imperial): 0"
  • Panel Thickness Min. (Metric): 0 mm
  • Width W (Imperial): 1.13"
  • Width W (Metric): 28.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306409571

Overview

The Wedge Clip, paired with any HellermannTyton heavy duty Cable Tie, routes cables along a frame or rail in vertical or horizontal applications. A robust design and durable materials make it ideal for extreme-duty applications. The integrated wedge mechanism slides along a stepped grade until snug against the mounting surface. Inside the clip is a 3M™ VHB™ (Very High Bond) adhesive pad, which actually builds strength over time. This holds the clip to the work surface instantly, enabling installers to place it into position without worrying about it falling off prior to fastening. The combination of adhesive and the clip’s vice-like compression result in incredible extraction force without the need to drill holes. The Wedge Clip is offered in three sizes.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon 6.6, Heat Stabilized
ColorBlack, Green
Mounting TypeAdhesive
For Use WithCable Ties


Report a problem
Suggest a product
Jameco Register
;