Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01629 Wire Mangement Clips and Clamps

  • High Heat High Bond Acrylic Adhesive Base, 0.75 x 0.75", Use T18-T30 Tie, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2801343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01629
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.60 ea

2 Weeks Lead Time


# of units Price
500+ $0.60
2500+ $0.568

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

High Heat High Bond Acrylic Adhesive Base 0.75 x 0.75" Use T18-T30 Tie PA66HIRHSUV Black 100 per Package

Features

  • For use with HellermannTyton T18 - T30 cable ties to provide stability when securing bundles.
  • 4-way opening allows cable ties to be installed parallel or perpendicular to bundles.
  • The high-heat, high-bond adhesive is ideal for outdoor applications, with a static load weight of 0.
  • 6 lb.
  • Two predrilled holes extend mounting options and solutions.
  • Extended adhesive liner is easy to remove quickly.
  • Product Type: Adhesive Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic foam
  • Adhesive Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Cable Tie Width Max. (Imperial): 0.14"
  • Fixation Method: Adhesive
  • For Cable Ties: T18 - T30
  • Height H (Imperial): .19"
  • Height H (Metric): 4.8 mm
  • Length L (Imperial): 0.75"
  • Length L (Metric): 19.0 mm
  • Maximum Recommended Load (imperial): 0.6 lbf-ft
  • Maximum Recommended Load (metric): 0.27 kgf
  • Maximum recommended load (N): 2.669 N
  • Mounting Hole Centers (Imperial): 0.52"
  • Mounting Hole Centers (Metric): 13.2 mm
  • Mounting Hole Diameter D (Imperial): 0.12"
  • Mounting Hole Diameter D (Metric): 3.0 mm
  • Mounting Screw Type: Adhesive
  • Width W (Imperial): 0.75"
  • Width W (Metric): 19.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB (excluding adhesive)
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306397625

Overview

MB3A4 adhesive mounts are for use with HellermannTyton T18 - T30 Series cable ties to provide stability when securing bundles. The high-heat, high-bond acrylic adhesive-backed mounts can be used to secure a bundle and have two predrilled holes to extend mounting options.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialNylon, Impact Resistant, Heat Stabilized, UV Resistant
ColorBlack
Mounting TypeAdhesive
Dimensions0.75 in. L x 0.75 in. W x 0.19 in. H (19.1mm x 19.1mm x 4.8mm)
For Use WithT18, T30 Cable Ties


Report a problem
Suggest a product
Jameco Register
;