Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01759 Wire Mangement Clips and Clamps

  • MOC Clip, 12 mm, with 4 x Oval Fir Tree, PA66HIRHSUV, Black, 2000/ctn
  • Jameco Part no.: 2801727
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01759
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.273 ea

2 Weeks Lead Time


# of units Price
2000+ $0.273
10000+ $0.259
50000+ $0.249

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

MOC Clip 12 mm with 4 x Oval Fir Tree PA66HIRHSUV Black 2000/ctn

Features

  • Patented retention design features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Non-rotating fir tree demonstrates easy insertion with high extraction resistance.
  • Product Type: MOC Clips with Fir Tree

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.54"
  • Bundle Diameter Max. (Metric): 13.8 mm
  • Bundle Diameter Min. (Imperial): 0.41"
  • Bundle Diameter Min. (Metric): 10.5 mm
  • Depth D (Imperial): 0.39"
  • Depth D (Metric): 10.0 mm
  • Fixation Method: Fir Tree
  • Height H (Imperial): 1.56"
  • Height H (Metric): 39.5 mm
  • Length L (Imperial): 0.93"
  • Length L (Metric): 23.6 mm
  • Mounting Hole Diameter D (Imperial): 0.24 x 0.48"; 0.26 x 0.49"; 0.26 x 0.51"; 0.28 x 0.47"; 0.27" x 0.47"
  • Mounting Hole Diameter D (Metric): 6.2 x 12.2 mm; 6.5 x 12.5 mm; 6.5 x 13.0 mm; 7.0 x 12.0 mm
  • Mounting Hole Shape: Oval
  • Nominal Bundle Diameter ND (imperial): 0.47"
  • Nominal Bundle Diameter ND (metric): 12.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.27"
  • Panel Thickness (Metric): 0.6 - 6.75 mm
  • Panel Thickness Max. (Imperial): 0.27"
  • Panel Thickness Max. (Metric): 6.75 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306426264

Overview

The MOC with Oval Fir Tree features HellermannTyton's unique retention clip attached to a 4x oval fir tree that will not rotate in the mounting hole. The mount delivers a low insertion force while exhibiting high extraction resistance for a secure mounting point against a panel. This one design exceeds automotive requirements for the four most common oval sizes: 6.2x12.2 mm, 6.5x12.5 mm, 6.5x13 mm and 7x12 mm.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.930 in., 23.62 mm
Height1.560 in., 39.62 mm
Manufacturer SeriesMOC
Mounting TypeFir Tree
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;