Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01788 Wire Mangement Clips and Clamps

  • MOC Clip, 19 mm, with 6.5mm Fir Tree, PA66HIRHSUV, Black, 3000/ctn
  • Jameco Part no.: 2801767
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01788
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.273 ea

2 Weeks Lead Time


# of units Price
3000+ $0.273
15000+ $0.259
75000+ $0.249

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

MOC Clip 19 mm with 6.5mm Fir Tree PA66HIRHSUV Black 3000/ctn

Features

  • Patented retention design on clip features inverted retaining legs, narrow opening and circular retainer to prevent inadvertent disengagement.
  • Controlled flex and angled entry promote easy installation.
  • Independent rotation allows for adjustable routing orientation.
  • Cable tie accommodates wide range of secondary bundle sizes.
  • Product Type: MOC Clips with Fir Tree

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 0.86"
  • Bundle Diameter Max. (Metric): 21.8 mm
  • Bundle Diameter Min. (Imperial): 0.67"
  • Bundle Diameter Min. (Metric): 17.0 mm
  • Depth D (Imperial): 0.47"
  • Depth D (Metric): 12.0 mm
  • Fixation Method: Fir Tree
  • Height H (Imperial): 1.91"
  • Height H (Metric): 48.5 mm
  • Length L (Imperial): 1.07"
  • Length L (Metric): 27.3 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.27"; 0.25 (hexagonal)"
  • Mounting Hole Diameter D (Metric): 6.1 - 6.9 mm; 6.35 mm (hexagonal)
  • Mounting Hole Diameter D Max. (Imperial): 0.27"
  • Mounting Hole Diameter D Max. (Metric): 6.9 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Circular
  • Nominal Bundle Diameter ND (imperial): 0.75"
  • Nominal Bundle Diameter ND (metric): 19.0 mm
  • Panel Thickness (Imperial): 0.02 - 0.22"
  • Panel Thickness (Metric): 0.6 - 5.5 mm
  • Panel Thickness Max. (Imperial): 0.22"
  • Panel Thickness Max. (Metric): 5.5 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306426073

Overview

The MOC with Round Fir Tree features HellermannTyton's unique retention clip with an integrated fir tree to fit securely in a 6.5 (+/-0.4) mm hole. The mount delivers a low insertion force while exhibiting high extraction resistance for a secure mounting point against a panel.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Open
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
ColorBlack
Length1.070 in., 27.18 mm
Height1.910 in., 48.51 mm
Manufacturer SeriesMOC
Inner Diameter0.670 in. ~ 0.860 in., 17.02 mm ~ 21.84 mm
Mounting TypeFir Tree
Mounting Hole0.250 in., 6.35 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;