Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-01970 Wire Mangement Clips and Clamps

  • Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 90° Short, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn
  • Jameco Part no.: 2802319
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-01970
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$3.06 ea

8 Weeks Lead Time


# of units Price
3920+ $3.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,920

Ratchet P-Clamp 0.52 - 0.77" Bundle Dia 90° Short 0.51" Hole Dia PA66HIRHSUV/SS304 Black 280/ctn

Features

  • One-piece ratchet closure allows for easy installation during pre- or final assembly.
  • Easy release feature simplifies quick adjustments and maintenance.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • Stainless-steel mounting plate tolerates high torque and provides superior corrosion resistance against chemicals, salt spray and contact with dissimilar metals.
  • Angled mounting plates are ideal for stacking RPCs or for avoiding obstructions or heat sources.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Stainless Steel (SS304)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 90 °
  • Bundle Diameter Max. (Imperial): 0.77"
  • Bundle Diameter Max. (Metric): 19.5 mm
  • Bundle Diameter Min. (Imperial): 0.5"
  • Bundle Diameter Min. (Metric): 12.7 mm
  • Cable Tie Width Max. (Imperial): 0.52"
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Length L (Imperial): 4.01"
  • Length L (Metric): 101.9 mm
  • Length L2 (Imperial): 2.71"
  • Length L2 (Metric): 68.8 mm
  • Mounting Hole Centers (Imperial): 1.05"
  • Mounting Hole Centers (Metric): 26.7 mm
  • Mounting Hole Diameter D (Imperial): 0.510"
  • Mounting Hole Diameter D (Metric): 12.95 mm
  • Mounting Hole Diameter D Max. (Metric): 12.95 mm
  • Mounting Hole Diameter D Min. (Metric): 12.95 mm
  • Stamping Material: Stainless Steel (SS304)
  • Stud Diameter (Metric): M12
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Variant: Short
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • Width W2 (Imperial): 1.181"
  • Width W2 (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306401810

Overview

The Ratchet P-Clamp family offers versatility when managing wires, cables and hoses. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolts or screws.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type 90°, Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6; Steel
ColorBlack
Length2.709 in., 68.80 mm
Width1.374 in., 34.90 mm
Inner Diameter0.500 in. ~ 0.768 in., 12.70 mm ~ 19.50 mm
Mounting TypeFastener
Mounting Hole0.510 in., 12.95 mm
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;