Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02076 Wire Mangement Clips and Clamps

  • Connector Clip with Oval Arrowhead, 0.7-3.0mm Panel Thick., 6.5 x 13.0mm Hole Dia, PA66HIRHSUV, Black, 10,000/box
  • Jameco Part no.: 2802887
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02076
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.154 ea

2 Weeks Lead Time


# of units Price
10000+ $0.154
50000+ $0.146

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10,000

Connector Clip with Oval Arrowhead 0.7-3.0mm Panel Thick. 6.5 x 13.0mm Hole Dia PA66HIRHSUV Black 10,000/box

Features

  • HellermannTyton connector clips provide a simple and easy method for mounting connectors to a mounting surface in a variety of applications.
  • Detailed designs include anti-rattle disc features, anti-rotation oval fir trees, and clamps for mounting on edges.
  • HellermannTyton offers an assortment of connector clips that are available for a variety of connector slot designs found on most of the largest global connector manufacturers.
  • Product Type: Connector Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.57"
  • Height H (Metric): 14.6 mm
  • Length L (Imperial): 0.91"
  • Length L (Metric): 23.0 mm
  • Length L2 (Imperial): 0.59"
  • Length L2 (Metric): 15.0 mm
  • Mounting Hole Diameter D (Imperial): 0.26 x 0.52"
  • Mounting Hole Diameter D (Metric): 6.5 x 13.0 mm
  • Mounting Hole Diameter D Max. (Metric): 13.0 mm
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Panel Thickness (Imperial): 0.03 - 0.12"
  • Panel Thickness (Metric): 0.7 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.03"
  • Panel Thickness Min. (Metric): 0.7 mm
  • Width W (Imperial): 0.77"
  • Width W (Metric): 19.6 mm
  • CE Certified: No
  • CSA Certified: No
  • EWCAP standard: EWCAP-005-7
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306421573

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.910 in., 23.11 mm
Width0.770 in., 19.56 mm
Height0.570 in., 14.48 mm
Manufacturer SeriesCC
Mounting TypeArrowhead
Mounting Hole0.260 in. ~ 0.520 in., 6.60 mm ~ 13.21 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;