Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02098 Wire Mangement Clips and Clamps

  • High Torque Mount, Mounting Hole Dia. 0.327", Max Torque 114.0 lb - ft, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2802927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02098
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$3.35 ea

2 Weeks Lead Time


# of units Price
100+ $3.35
500+ $3.17

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

High Torque Mount Mounting Hole Dia. 0.327" Max Torque 114.0 lb - ft PA66HIRHSUV Black 100 per Package

Features

  • Mount and tie combination makes it easy to service bundles in the field.
  • Made from impact modified, heat stabilized, UV resistant material, ideal for heavy duty environments.
  • Eliminates the needs for multiple sized fix diameter clamps.
  • Product Type: Mounts Secured with Mechanical Fasteners - Single Bundle

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Width Max. (Imperial): 0.5"
  • Fixation Method: Screw Mounting and Rivet
  • Focused Markets and Industries: Truck Heavy Equipment; Shipbuilding; Rail Transportation Sector; Wind Energy Sector; Electronics Industry; Automotive Industry
  • Height H (Imperial): 0.81"
  • Height H (Metric): 20.7 mm
  • Length L (Imperial): 1.85"
  • Length L (Metric): 47.0 mm
  • Mounting Hole Diameter D (Imperial): 0.33"
  • Mounting Hole Diameter D (Metric): 8.31 mm
  • Mounting Hole Diameter D Max. (Metric): 8.31 mm
  • Mounting Hole Diameter D Min. (Metric): 8.31 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: 5/16" (M8) Screw
  • Stud Diameter (Imperial): 0.33"
  • Stud Diameter (Metric): 8.3 mm
  • Torque Max. (kgf-cm): 1576.0 kgf-cm
  • Torque Max. (lbf-ft): 114.0 lbf-ft
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414049

Overview

The high-torque mount is designed for use with power-assisted impact wrenches and is molded with a heavy bushing to withstand the forces required to tighten grade 8 bolts. The arched H-profile of the saddle surface allows for a broad surface contact with the bundle, minimizing pinching and crushing of the bundles, and adjusts to a wide variety of bundle diameters when used with HellermannTyton heavy duty T120, T250, T255 and Wide Strap Cable Ties.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialNylon, Impact Resistant, Heat Stabilized, UV Resistant
ColorBlack
Mounting TypeTorque Mount
Dimensions1.85 in. L x 0.99 in. W (47.0mm x 25.1mm)
For Use WithCable Ties up to 0.500 in. (12.7mm) Width


Report a problem
Suggest a product
Jameco Register
;