Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02103 Wire Mangement Clips and Clamps

  • High Torque Axial Mount, Bolt Hole Dia. 0.510", PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2802951
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02103
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.02 ea

2 Weeks Lead Time


# of units Price
500+ $2.02
2500+ $1.92

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

High Torque Axial Mount Bolt Hole Dia. 0.510" PA66HIRHSUV Black 500 per Package

Features

  • Positions bundles off cross members and frame rails to prevent abrasion and chafing.
  • Metal insert bushing accommodates high-torque installation.
  • Made with high-impact, heat stabilized, and UV material ideal for trucking and heavy equipment environments.
  • Product Type: Mounts Secured with Mechanical Fasteners - Single Bundle

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Screw Mounting and Rivet
  • Height H (Imperial): 1.77"
  • Height H (Metric): 44.9 mm
  • Length L (Imperial): 1.18"
  • Length L (Metric): 29.9 mm
  • Mounting Hole Diameter D (Imperial): 0.51"
  • Mounting Hole Diameter D (Metric): 12.95 mm
  • Mounting Hole Diameter D Max. (Metric): 12.95 mm
  • Mounting Hole Diameter D Min. (Metric): 12.95 mm
  • Mounting Hole Shape: Round
  • Stud Diameter (Metric): 12.0 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414520

Overview

HellermannTyton’s axial oval mount stands off bundles from frame rails and cross members to prevent them from rubbing and chafing. The axial oval mount accommodates cable ties up to 0.5” wide. The hole on the mount was designed to fit a 5/16" bolt.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Manufacturer SeriesSAM
Mounting TypeScrew
Dimensions1.18 in. L x 1.00 in. W x 1.77 in. H (30.0mm x 25.4mm x 45.0mm)


Report a problem
Suggest a product
Jameco Register
;