Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02189 Wire Mangement Clips and Clamps

  • Low Profile 90° Metal Edge Clip, 1.5–2.0mm Panel Thickness, 6–6.2mm Cable Range, SS304, 100/bg
  • Jameco Part no.: 2802975
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02189
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.522 ea

2 Weeks Lead Time


# of units Price
600+ $0.522
3000+ $0.494

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Low Profile 90° Metal Edge Clip 1.5–2.0mm Panel Thickness 6–6.2mm Cable Range SS304 100 per Bag

Features

  • Integrated design allows for easy insertion by hand.
  • 1.
  • 5-2mm panel thickness range allows for multiple applications.
  • Double-compression design that accommodates various sizes of wire and cable.
  • Presents a high extraction force for withstanding extreme conditions.
  • Product Type: Edge Clips

Technical Specifications

  • Material: Stainless Steel (SS304)
  • Operating Temperature: -112°F to +1000°F (-80°C to +538°C)
  • Color: Metal (ML)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 4.1 - 7.0 mm
  • Bundle Diameter Max. (Imperial): 0.28"
  • Bundle Diameter Max. (Metric): 7.0 mm
  • Bundle Diameter Min. (Imperial): 0.16"
  • Bundle Diameter Min. (Metric): 4.1 mm
  • Cable Diameter Max. (Imperial): 0.276"
  • Cable Diameter Max. (Metric): 7.0 mm
  • Cable Diameter Min. (Imperial): 0.161"
  • Cable Diameter Min. (Metric): 4.1 mm
  • Depth D (Imperial): 0.445"
  • Depth D (Metric): 11.303 mm
  • Depth D2 (Imperial): 0.445"
  • Depth D2 (Metric): 11.303 mm
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Solar Energy Sector
  • Length L (Imperial): 0.73"
  • Length L (Metric): 18.44 mm
  • Panel Thickness (Imperial): 0.06 - 0.08"
  • Panel Thickness (Metric): 1.5 - 2.0 mm
  • Panel Thickness Max. (Imperial): 0.08"
  • Panel Thickness Max. (Metric): 2.0 mm
  • Panel Thickness Min. (Imperial): 0.06"
  • Panel Thickness Min. (Metric): 1.5 mm
  • Width W (Imperial): 0.460"
  • Width W (Metric): 11.57 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammable (Yes/No): No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cRUus]; E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306414698

Overview

HellermannTyton's 90-Degree Metal Edge Clip provides an excellent alternative to managing wire and PV cables where plastic fasteners are not the preferred method. Designed for effortless insertion, this edge clip also has a high extraction force. The 90-degree configuration secures cables to a panel in a perpendicular orientation. Metal construction tolerates extreme environments, and a low-profile design allows the clip to be installed on a wide variety of module edges.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Split
MaterialStainless Steel (SS)
ColorSilver
Length0.726 in., 18.44 mm
Width0.456 in., 11.57 mm
Inner Diameter0.161 in. ~ 0.276 in., 4.10 mm ~ 7 mm
Mounting TypeEdge Mount, Clip On


Report a problem
Suggest a product
Jameco Register
;