Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02219 Wire Mangement Clips and Clamps

  • Flexible Cable Tie Mounting Base, 1.1 x 1.1", 0.21" Max Tie Width, PA66HS, Black, 100 per Package
  • Jameco Part no.: 2802999
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02219
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.12 ea

2 Weeks Lead Time


# of units Price
300+ $1.12
1500+ $1.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Flexible Cable Tie Mounting Base 1.1 x 1.1" 0.21" Max Tie Width PA66HS Black 100 per Package

Features

  • One base fits more surfaces - flat, curved and moderately angled - for versatile applications.
  • High-strength, weather-resistant adhesive offers excellent performance indoors and out.
  • 4-way opening allows parallel or perpendicular cable routing options.
  • Product Type: Adhesive Mounting Bases

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylate with base of acrylic foam
  • Adhesive Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Cable Tie Width Max. (Imperial): 0.2"
  • Fixation Method: Adhesive
  • Focused Markets and Industries: Automotive Industry; Electrical Installation; Electronics Industry; Industrial Automation; Mining Industry; OEM Industry; Offshore Industry; Rail Transportation Sector; Shipbuilding; Telecommunication; Truck Heavy Equipment; Wind Energy Sector; Panel Building
  • For Cable Ties: T18 - T50
  • Height H (Imperial): 0.25"
  • Height H (Metric): 6.3 mm
  • Length L (Imperial): 1.1"
  • Length L (Metric): 28.0 mm
  • Maximum Recommended Load (imperial): 1.1 lbf-ft
  • Maximum Recommended Load (metric): 0.15 kgf
  • Maximum recommended load (N): 1.49 N
  • Width W (Imperial): 1.1"
  • Width W (Metric): 28.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2 (excluding adhesive)
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UPC: 089306425120

Overview

HellermannTyton FlexTack Adhesive Cable Tie Mounts deliver excellent mounting performance on flat, curved and moderately angled surfaces. Use in combination with 18- through 50-pound cable ties to provide stability when securing bundles. The adhesive on this mount is approved for use on low- to medium-energy surfaces in automotive applications, such as clear-coats and plastics; railway, aerospace and heavy equipment; and where drilling a hole is not possible or desirable. The 4-way saddle allows cable ties to be inserted parallel or perpendicular to the wire bundles.



Report a problem
Suggest a product
Specification Value
Product TypeQuad Opening
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Manufacturer SeriesFlexTack FMB
Mounting TypeAdhesive
Dimensions1.10 in. L x 1.10 in. W x 0.25 in. H (28.0mm x 28.0mm x 6.4mm)
For Use WithCable Ties


Report a problem
Suggest a product
Jameco Register
;