Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02451 Wire Mangement Clips and Clamps

  • Tube and Pipe Clip 1x4 and 1x5mm Diameter, PA66HIRHSUV, Black, 10,000/ctn
  • Jameco Part no.: 2803039
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02451
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.216 ea

8 Weeks Lead Time


# of units Price
20000+ $0.216
100000+ $0.205

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20,000

Tube and Pipe Clip 1x4 and 1x5mm Diameter PA66HIRHSUV Black 10,000/ctn

Features

  • Dual pipe clip secures two routings together while keeping them separated, to prevent chafing or heat transfer Inverted retaining legs and narrow opening prevent inadvertent disengagement Controlled flex and angled entry promote easy installation
  • Product Type: Tube and Pipe Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Depth D (Imperial): 0.39"
  • Depth D (Metric): 10.0 mm
  • Diameter D (Imperial): 0.185"
  • Diameter D (Metric): 4.7 mm
  • Diameter D2 (Imperial): 0.156"
  • Diameter D2 (Metric): 3.95 mm
  • Height H (Imperial): 0.72"
  • Height H (Metric): 18.2 mm
  • Length L (Imperial): 0.32"
  • Length L (Metric): 8.2 mm
  • Nominal Bundle Diameter ND (imperial): 0.16"
  • Nominal Bundle Diameter ND (metric): 4.2 mm
  • Nominal Bundle Diameter ND2 (imperial): 0.20"
  • Nominal Bundle Diameter ND2 (metric): 5.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306423959

Overview

An ultra-secure routing clip connected to a round or oval fixing for easy insertion into an existing panel hole.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.320 in., 8.13 mm
Height0.720 in., 18.30 mm
Manufacturer SeriesPC
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;