Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02459 Wire Mangement Clips and Clamps

  • USCAR Connector Clip with Round Fir Tree, 11mm, 5.0 mm Dia and M6 Threaded Hole, PA66HIRHSUV, Black, 5000/ctn
  • Jameco Part no.: 2803063
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02459
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.452 ea

2 Weeks Lead Time


# of units Price
5000+ $0.452
25000+ $0.429

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

USCAR Connector Clip with Round Fir Tree 11mm 5.0 mm Dia and M6 Threaded Hole PA66HIRHSUV Black 5000/ctn

Features

  • Connector clip design to meet USCAR EWCAP-005-11 clip slot specifications.
  • Meets installation and extraction requirements of SAE/USCAR-2.
  • Versatile and robust fir tree design provides low insertion effort yet delivers exceptional retention strength in a 5mm hole and M6 threaded hole.
  • Product Type: Connector Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Disc Diameter (Metric): 17.5 mm
  • Fixation Method: Fir tree for round holes
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.814"
  • Height H (Metric): 20.7 mm
  • Length L (Imperial): 0.98"
  • Length L (Metric): 24.9 mm
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): M6
  • Mounting Hole Diameter D Max. (Imperial): 0.276"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.256"
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.05 - 0.18"
  • Panel Thickness (Metric): 1.3 - 4.5 mm
  • Panel Thickness Max. (Imperial): 0.18"
  • Panel Thickness Max. (Metric): 4.5 mm
  • Panel Thickness Min. (Imperial): 0.05"
  • Panel Thickness Min. (Metric): 1.3 mm
  • Slot Size (W2): 11.0 mm
  • Slot Size (W2) (Imperial): 0.43"
  • Variant: M6 Threaded Hole
  • Width W (Imperial): 0.622"
  • Width W (Metric): 15.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306434085

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length0.980 in., 24.89 mm
Width0.622 in., 15.80 mm
Height0.814 in., 20.68 mm
Manufacturer SeriesCC
Mounting TypeFir Tree
Mounting Hole0.276 in., 7 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;