Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02551 Wire Mangement Clips and Clamps

  • USCAR Connector Clip with I-beam Bundling Clip, 11mm, POM, Black, 5000/ctn
  • Jameco Part no.: 2803087
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02551
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.99 ea

2 Weeks Lead Time


# of units Price
5000+ $0.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

USCAR Connector Clip with I-beam Bundling Clip 11mm POM Black 5000/ctn

Features

  • Connector Clip with tape bar secures connectors with USCAR 11 mm slot and provides strain relief for the connector and wiring assembly.
  • Compact I-beam design provides a robust solution for all bundles, small to large.
  • Dog bone ends help secure tape or tie, preventing bundling clip from slipping off bundle.
  • Connector clip design meets USCAR EWCAP-005-11 clip slot specifications, assuring compliance.
  • Meets installation and extraction requirements of SAE/USCAR-2, for easy insertion and reliable performance.
  • Product Type: Connector Clips

Technical Specifications

  • Material: Polyacetal (POM)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (metric): 50.0 mm
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.539"
  • Height H (Metric): 13.7 mm
  • Length L (Imperial): 1.96"
  • Length L (Metric): 50.0 mm
  • Width W (Imperial): 0.427"
  • Width W (Metric): 10.85 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306438182

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyacetal (POM)
ColorBlack
Length1.960 in., 49.78 mm
Width0.427 in., 10.85 mm
Height0.539 in., 13.69 mm
Manufacturer SeriesSOC


Report a problem
Suggest a product
Jameco Register
;