Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02567 Wire Mangement Clips and Clamps

  • Aluminum Frame Mount for 1.5" Frame, 2.5 - 3.0mm Panel Thickness, PA66MP+, Blue, 100/bg
  • Jameco Part no.: 2803103
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02567
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.45 ea

8 Weeks Lead Time


# of units Price
300+ $1.45
1500+ $1.37

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Aluminum Frame Mount for 1.5" Frame 2.5 - 3.0mm Panel Thickness PA66MP+ Blue 100 per Bag

Features

  • Easy to install, remove and reposition with just a quarter-turn - no tools necessary.
  • Multi-directional cable tie slot allows for routing a bundle parallel to or perpendicular to the frame.
  • Low profile is ideal for cramped spaces.
  • Designed to fit an 80/20 profile with a T-slot of 8 mm (0.
  • 32") and external dimensions of 40 mm (1.
  • 5").
  • Product Type: Aluminum Frame Mounts

Technical Specifications

  • Material: Polyamide 6.6, metal detectable (PA66MD)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Fixation Method: Profile rail
  • Focused Markets and Industries: Food Industry
  • Height H (Imperial): 0.68"
  • Height H (Metric): 17.2 mm
  • Length L (Imperial): 1.02"
  • Length L (Metric): 26.0 mm
  • Length L2 (Imperial): 0.39"
  • Length L2 (Metric): 9.9 mm
  • Maximum Recommended Load (metric): 0.00 kgf
  • Panel Thickness (Imperial): 0.10 - 0.12"
  • Panel Thickness (Metric): 2.5 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.10"
  • Panel Thickness Min. (Metric): 2.5 mm
  • Width W (Imperial): 0.71"
  • Width W (Metric): 18 mm
  • Width W2 (Imperial): 0.24"
  • Width W2 (Metric): 6 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306468097

Overview

Aluminum frame mounts can be used with 20, 30 or 40 mm square frames from the major aluminum frame manufacturers. As there is no need to screw them in place, these mounts offer maximum ease of use and fast installation. The mounts contain metal particles for detection in processing plants where the potential for contamination is undesirable.



Report a problem
Suggest a product
Specification Value
Product TypeSingle Opening
MaterialPolyamide (PA66), Nylon 6/6
ColorBlue
Mounting TypeCable Tie
Dimensions1.02 in. L x 0.71 in. W x 0.68 in. H (25.9mm x 18.0mm x 17.3mm)
For Use WithCable Ties up to 0.450 in. (11.5mm) Width


Report a problem
Suggest a product
Jameco Register
;