Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02655 Wire Mangement Clips and Clamps

  • Mini Channel, 5.9" Long, 180° Angle, Straight, PPT20, Black, 500 per Package
  • Jameco Part no.: 2803143
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02655
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.446 ea

2 Weeks Lead Time


# of units Price
1000+ $0.446
5000+ $0.422
25000+ $0.40

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Mini Channel 5.9" Long 180° Angle Straight PPT20 Black 500 per Package

Features

  • 5.
  • 9 " long straight channel allows for easy bundling.
  • Polypropylene material provides good chemical and heat resistance.
  • Design protects bundles against abrasion and other environmental factors.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polypropylene 20% Talkum (PPTD20)
  • Operating Temperature: -40°F to +149°F (-40°C to +65°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Angle: 180 °
  • Height H (Imperial): 0.60"
  • Height H (Metric): 15.0 mm
  • Length L (Imperial): 5.9"
  • Length L (Metric): 150.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.27"
  • Mounting Hole Diameter D (Metric): 6.2 - 6.8 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.27"
  • Mounting Hole Diameter D Max. (Metric): 6.8 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.2 mm
  • Width W (Imperial): 0.06"
  • Width W (Metric): 1.5 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306430384

Overview

HellermannTyton Mini Channels provide protection and configurable routing in a cost-effective wire management solution. The variety of sizes and configurations enables engineers and installers to create optimum routing scenarios. Mini channels replace engineered channels that are costly to design and develop.



Report a problem
Suggest a product
Specification Value
Product TypeChannel, Bundling 180°
MaterialPolypropylene (PP)
ColorBlack
Length5.900 in., 149.86 mm
Width0.060 in., 1.52 mm
Height0.600 in., 15.24 mm
Mounting Hole0.240 in. ~ 0.270 in., 6.10 mm ~ 6.86 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;