Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02802 Wire Mangement Clips and Clamps

  • Connector Clip with Offset M10 Thread Stud Mount, 28mm Offset, 7mm Conn Clip, PA66HIRHSUV, BK, 2000/ctn
  • Jameco Part no.: 2803175
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02802
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.282 ea

2 Weeks Lead Time


# of units Price
2000+ $0.282
10000+ $0.267
50000+ $0.257

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Connector Clip with Offset M10 Thread Stud Mount 28mm Offset 7mm Conn Clip PA66HIRHSUV BK 2000/ctn

Features

  • Connector clip designed to meet USCAR EWCAP-005-7 clip slot specifications, assuring compliance.
  • Meets installation and extraction requirements of SAE/USCAR-2, for ease of insertion and reliable performance.
  • Offset design allows for clearance from obstructions and sheet metal contours.
  • Product Type: Connector Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.736"
  • Height H (Metric): 18.7 mm
  • Length L (Imperial): 1.53"
  • Length L (Metric): 38.9 mm
  • Offset Length (Imperial): 1.102"
  • Offset Length (Metric): 28.0 mm
  • Stud Diameter (Imperial): 0.3937"
  • Stud Diameter (Metric): M10
  • Variant: M10 Threaded Stud 28 mm Offset
  • CE Certified: No
  • CSA Certified: No
  • EWCAP standard: EWCAP-005-7
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306444855

Overview

Connector Clips feature various attachment point configurations to accommodate the many connectors on the market. They are first mated with a connector on a wire harness or cable assembly, then secured to a surface using the integrated mount. With so many configurations available, attachment surfaces can be a hole, edge, stud or even another harness assembly.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Connector
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.530 in., 38.86 mm
Height0.736 in., 18.70 mm
Manufacturer SeriesCC


Report a problem
Suggest a product
Jameco Register
;