Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02875 Wire Mangement Clips and Clamps

  • Series 6 Ratchet Clamp, 0.5 - 0.77" Bundle Dia, 0.81" x 1.81" Hook, PA66HIRHSUV/ZN, Black, 280/ctn
  • Jameco Part no.: 2803183
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02875
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$2.34 ea

2 Weeks Lead Time


# of units Price
280+ $2.34
1400+ $2.22

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 280

Series 6 Ratchet Clamp 0.5 - 0.77" Bundle Dia 0.81" x 1.81" Hook PA66HIRHSUV/ZN Black 280/ctn

Features

  • Impact modified, heat and UV stabilized PA66 provides long-term durability in solar applications.
  • One-piece ratchet closure design allows for easy installation during pre- or final assembly.
  • Release feature allows for quick adjustments and maintenance.
  • First Solar-specific steel mounting hanger tolerates high torque and is treated to resist chemicals.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV);Zinc plated (ZN)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 180 °
  • Bundle Diameter Max. (Imperial): 0.77"
  • Bundle Diameter Max. (Metric): 19.5 mm
  • Bundle Diameter Min. (Imperial): 0.5"
  • Bundle Diameter Min. (Metric): 12.7 mm
  • Fixation Method: Mounting Hanger
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry; Solar Energy Sector
  • Height H (Imperial): 0.98"
  • Height H (Metric): 24.8 mm
  • Height H2 (Imperial): 1.4"
  • Height H2 (Metric): 35.5 mm
  • Length L (Imperial): 4.54"
  • Length L (Metric): 115.4 mm
  • Length L2 (Imperial): 3.22"
  • Length L2 (Metric): 81.7 mm
  • Mounting Hole Diameter D (Imperial): 0.22"
  • Mounting Hole Diameter D (Metric): 5.6 mm
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Variant: Short
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • Width W2 (Imperial): 1.18"
  • Width W2 (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306438076

Overview

The Series 6 Ratchet Clamp offers one-handed, toolless simplicity and size versatility for managing wires and cables on First Solar modules. The robust design and solar-optimized materials make it ideal for heavy duty, outdoor applications. The one-piece adjustable clamp can be closed by hand to the desired diameter, replacing multiple sizes of single-diameter fasteners. The integrated release feature enables easy and nondestructive removal of cables by inserting a flat-head screwdriver. This allows the clamp to be reused without removing it.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type 180°, Ratchet, Ribbed
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length4.540 in., 115.32 mm
Width1.370 in., 34.80 mm
Manufacturer SeriesRCB
Inner Diameter0.500 in. ~ 0.770 in., 12.70 mm ~ 19.56 mm
Mounting TypeFastener
Mounting Hole0.220 in., 5.59 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;