Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-02982 Wire Mangement Clips and Clamps

  • Conduit Clamps, Size 19, Mounting Hole 6.5 mm, Offset 40.5 mm, PA66HIRHS, Black, 50 per Package
  • Jameco Part no.: 2803263
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-02982
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.54 ea

8 Weeks Lead Time


# of units Price
600+ $1.54
3000+ $1.46

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 600

Conduit Clamps Size 19 Mounting Hole 6.5 mm Offset 40.5 mm PA66HIRHS Black 50 per Package

Features

  • Can be easily assembled to convoluted tubing and reliably remain in position Internal rib prevents movement or rattling Multiple bracket configurations mount to a variety of surfaces Releasable to allow for maintenance
  • Product Type: Convoluted Tubing - Accessories

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +230°F (-40°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 19 mm
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.0 mm
  • Diameter D (Imperial): 0.81"
  • Diameter D (Metric): 20.6 mm
  • Diameter D2 (Imperial): 1.08"
  • Diameter D2 (Metric): 27.4 mm
  • Height H (Imperial): 2.63"
  • Height H (Metric): 66.8 mm
  • Inner Diameter ID (Imperial): 1.08"
  • Inner Diameter ID (metric): 27.4 mm
  • Length L (Imperial): 2.77"
  • Length L (Metric): 70.3 mm
  • Mounting Hole Diameter D (Imperial): 0.26"
  • Mounting Hole Diameter D (Metric): 6.5 mm
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 19.0 mm
  • Outside Diameter D2 (imperial): 0.81"
  • Outside Diameter D2 (metric): 20.6 mm
  • Trade Size: 3/4"
  • Variant: Clamps
  • Width W (Imperial): 0.9"
  • Width W (Metric): 23 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: No
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306444169

Overview

The Convoluted Tubing Clamp provides a quick method for securing and routing convoluted tubing. The clamp has an internal rib that prevents movement of the tubing and rattling. Living hinge allows placement and positioning of tubing before locking in place. Convoluted tubing clamps are available in various tubing diameters. Choose from arrowhead, fir tree, bundling clip, bracket and dual clamp configurations.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Conduit
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.770 in., 70.36 mm
Width0.900 in., 22.86 mm
Height2.630 in., 66.80 mm
Manufacturer SeriesCDC
Inner Diameter0.750 in., 19.05 mm
Mounting Hole0.260 in., 6.60 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;