Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03009 Wire Mangement Clips and Clamps

  • Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 30° Long, 0.41" Hole Dia, PA666V0/SS304, Black, 140/ctn
  • Jameco Part no.: 2803335
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03009
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$3.64 ea

8 Weeks Lead Time


# of units Price
140+ $3.64
700+ $3.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 140

Ratchet P-Clamp 1.38 - 2.01" Bundle Dia 30° Long 0.41" Hole Dia PA666V0/SS304 Black 140/ctn

Features

  • One-piece ratchet closure allows for easy installation during pre- or final assembly.
  • Easy release feature simplifies quick adjustments and maintenance.
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
  • Low fire hazard PA666V0 material is designed specifically for rail applications.
  • Stainless steel mounting plate tolerates high torque and provides superior corrosion resistance against chemicals, salt spray and contact with dissimilar metals.
  • Angled mounting plates are ideal for stacking RPCs or for avoiding obstructions or heat sources.
  • Product Type: Ratchet P-Clamps

Technical Specifications

  • Material: Polyamide 6.6/6, V0 (PA666V0);Stainless Steel (SS304)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Angle: 30 °
  • Bundle Diameter Max. (Imperial): 2.01"
  • Bundle Diameter Max. (Metric): 51.0 mm
  • Bundle Diameter Min. (Imperial): 1.42"
  • Bundle Diameter Min. (Metric): 36.0 mm
  • Fixation Method: Screw Mounting
  • Focused Markets and Industries: Automotive Industry; Defense Industry; Industrial Automation; Marine; Mining Industry; Energy Provider; OEM Industry; Offshore Industry; Panel Building; Rail Transportation Sector; Shipbuilding; Truck Heavy Equipment; Wind Energy Sector; Chemical Industry; Electrical Installation; Electronics Industry; Food Industry
  • Length L (Imperial): 8.5"
  • Length L (Metric): 215.9 mm
  • Length L2 (Imperial): 5.00"
  • Length L2 (Metric): 127.0 mm
  • Mounting Hole Centers (Imperial): 3.17"
  • Mounting Hole Centers (Metric): 80.5 mm
  • Mounting Hole Diameter D (Imperial): 0.41"
  • Mounting Hole Diameter D (Metric): 10.4 mm
  • Stud Diameter (Metric): M10
  • Tensile Strength Min. (Imperial): 100 lbs
  • Tensile Strength Min. (Metric): 445 N
  • Variant: Long
  • Width W (Imperial): 1.37"
  • Width W (Metric): 34.9 mm
  • Width W2 (Imperial): 1.18"
  • Width W2 (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL2; R23 HL3
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306446330

Overview

The Ratchet P-Clamp family offers versatility when managing wires, cables and hoses. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolts or screws. Low fire hazard material is designed specifically for rail applications.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, P-Type 30°, Ratchet, Ribbed
MaterialStainless Steel (SS)
ColorBlack
Length8.500 in., 215.90 mm
Width1.370 in., 34.80 mm
Manufacturer SeriesRCD
Inner Diameter1.420 in. ~ 2 in., 36.07 mm ~ 50.80 mm
Mounting TypeStud Mount, Fastener
Mounting Hole0.410 in., 10.41 mm
UL Flammability CodeUL94 V-0


Report a problem
Suggest a product
Jameco Register
;