Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03403 Wire Mangement Clips and Clamps

  • Edge Clip and Tape Clip, EC17, Panel Thickness 0.04" - 0.12", 1.8" Long, PA66HIRHS, Black, 500 per Package
  • Jameco Part no.: 2803647
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03403
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.77 ea

2 Weeks Lead Time


# of units Price
500+ $0.77
2500+ $0.728

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Edge Clip and Tape Clip EC17 Panel Thickness 0.04" - 0.12" 1.8" Long PA66HIRHS Black 500 per Package

Features

  • Edge clip applies easily to plastic and metal edges without the need for a mounting hole.
  • Tape bar provides a convenient surface for securing a bundle using a cable tie or tape.
  • Product Type: Bundling Clips

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (metric): 46.5 mm
  • Fixation Method: Edge Clip
  • Focused Markets and Industries: Automotive Industry; Electronics Industry; Defense Industry
  • Height H (Imperial): 0.51"
  • Height H (Metric): 13.0 mm
  • Length L (Imperial): 1.8"
  • Length L (Metric): 46.5 mm
  • Panel Thickness (Imperial): 0.04 - 0.12"
  • Panel Thickness (Metric): 1.0 - 3.0 mm
  • Panel Thickness Max. (Imperial): 0.12"
  • Panel Thickness Max. (Metric): 3.0 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 1.0 mm
  • Width W (Imperial): 0.39"
  • Width W (Metric): 10.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306263777

Overview

HellermannTyton’s edge clips are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. These edge clips are molded to a tape bar, which can be secured to cables with cable ties or tape. The clip is easy to secure, and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Bundling 90°
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length1.831 in., 46.50 mm
Width0.394 in., 10 mm
Height0.512 in., 13 mm
Manufacturer SeriesEdgeClip
Mounting TypeEdge Mount, Clip On
UL Flammability CodeUL94 HB
Additional FeatureHeat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;