Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03473 Wire Mangement Clips and Clamps

  • Bundling Clip with Round Fir Tree, 2.20" L, 0.02 - 0.23" Panel Thickness, PA66HIRHSUV, Black, 2500/ctn
  • Jameco Part no.: 2803695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03473
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.133 ea

8 Weeks Lead Time


# of units Price
2500+ $0.133
12500+ $0.125
62500+ $0.119

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,500

Bundling Clip with Round Fir Tree 2.20" L 0.02 - 0.23" Panel Thickness PA66HIRHSUV Black 2500/ctn

Features

  • Bundling clip allows bundle to be parallel, perpendicular or offset from the panel and mounting hole for routing versatility.
  • Compact I-beam design provides a robust solution for all bundles, small to large.
  • Used in conjunction with HellermannTyton's 4x oval push pins, bundling clip prevents rotation of the bundle.
  • Oval hole can also be used as a portable hole joining two routings together.
  • Product Type: Bundling Clips;Fir Tree Clips

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundling Bar Length (Imperial): 2.20"
  • Bundling Bar Length (metric): 56.0 mm
  • Fixation Method: Fir tree for round holes
  • Fixing Hole Depth Max. (Imperial): 0.23"
  • Fixing Hole Depth Max. (Metric): 6.0 mm
  • Fixing Hole Depth Min. (Imperial): 0.02"
  • Fixing Hole Depth Min. (Metric): 0.60 mm
  • Height H (Imperial): 0.77"
  • Height H (Metric): 19.7 mm
  • Height H2 (Imperial): 0.63"
  • Height H2 (Metric): 16.1 mm
  • Length L (Imperial): 2.20"
  • Length L (Metric): 56.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24 - 0.28"
  • Mounting Hole Diameter D (Metric): 6.1 - 7.0 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.28"
  • Mounting Hole Diameter D Max. (Metric): 7.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.1 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.02 - 0.23"
  • Panel Thickness (Metric): 0.6 - 6.0 mm
  • Panel Thickness Max. (Imperial): 0.23"
  • Panel Thickness Max. (Metric): 6.0 mm
  • Panel Thickness Min. (Imperial): 0.02"
  • Panel Thickness Min. (Metric): 0.6 mm
  • Width W (Imperial): 0.31"
  • Width W (Metric): 8.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306470373

Overview

HellermannTyton's bundling clips allow a harness to be routed around a corner and attached to the panel at this location.



Report a problem
Suggest a product
Specification Value
Product TypeClamp, Bundle Separation Dual Openings
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length2.205 in., 56 mm
Width0.315 in., 8 mm
Height0.776 in., 19.70 mm
Mounting TypeFir Tree
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;