Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 151-03540 Wire Mangement Clips and Clamps

  • Bolt Mount Ratchet Clamp for Low Torque, 0.50 - 0.77" Bundle, 0.26" Hole, PA66HIRHSUV, BK, 150/bg
  • Jameco Part no.: 2803719
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 151-03540
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.10 ea

2 Weeks Lead Time


# of units Price
300+ $1.10
1500+ $1.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Bolt Mount Ratchet Clamp for Low Torque 0.50 - 0.77" Bundle 0.26" Hole PA66HIRHSUV BK 150 per Bag

Features

  • Smaller footprint for applications where space is constrained.
  • Attach using a bolt in an existing threaded hole, or bolt and nut for a non-threaded hole, for versatile mounting options.
  • One-piece ratchet closure allows for fast and easy installation.
  • Clamp interior is designed to guide and center bundles to reduce pinching.
  • Product Type: Inline Ratchet Clamps

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bolt Size (Imperial): 0.236"
  • Bolt Size (Metric): M6
  • Bundle Diameter Max. (Imperial): 0.77"
  • Bundle Diameter Max. (Metric): 19.56 mm
  • Bundle Diameter Min. (Imperial): 0.5"
  • Bundle Diameter Min. (Metric): 12.7 mm
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 6.3 mm
  • Fixation Method: Screw Mount
  • Height H (Imperial): 1.20"
  • Height H (Metric): 30.4 mm
  • Length L (Imperial): 3.39"
  • Length L (Metric): 86.1 mm
  • Mounting Hole Diameter D (Imperial): 0.248"
  • Mounting Hole Diameter D (Metric): 6.3 mm
  • Tensile Strength Min. (Imperial): 200 lbs
  • Tensile Strength Min. (Metric): 889 N
  • Width W (Imperial): 1.38"
  • Width W (Metric): 35.1 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E523406 [UL]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306480921

Overview

The Bolt Mount Ratchet Clamp offers versatility when managing conduit, wires, cables and hoses. It is specially designed for locations with space constraints or where offset mounting options are not ideal. Available with a compression limiter for crush resistance in high-torque applications, or in all-plastic for low- to medium-torque applications. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver. In this way, the clamp can be reused without removing it from the mounting surface.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type Locking
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Length3.390 in., 86.11 mm
Width1.380 in., 35.05 mm
Height1.200 in., 30.48 mm
Inner Diameter0.500 in. ~ 0.770 in., 12.70 mm ~ 19.56 mm
Mounting TypeFastener
Mounting Hole0.260 in., 6.60 mm
UL Flammability CodeUL94 HB


Report a problem
Suggest a product
Jameco Register
;